Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded Cat3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded Cat3
E5288-006-02-L
E5288-006-02-L

E5288-006-02-L

DigiKey Part Number
553-2274-2-ND - Tape & Reel (TR)
553-2274-1-ND - Cut Tape (CT)
553-2274-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
E5288-006-02-L
Description
CONN MOD JACK 8P8C VERT UNSHLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded Cat3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Surface Mount
Orientation
Vertical
Termination
Solder
Shielding
Unshielded
Ratings
Cat3
Features
Solder Retention
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
User Selectable
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Housing Material
Polyamide (PA10T), Nylon 10T
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 758
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,00000 Kč32,00 Kč
1027,26000 Kč272,60 Kč
2525,55480 Kč638,87 Kč
5024,32960 Kč1 216,48 Kč
10023,16760 Kč2 316,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
31021,38952 Kč6 630,75 Kč
62020,36792 Kč12 628,11 Kč
93019,79356 Kč18 408,01 Kč
1 55019,09275 Kč29 593,76 Kč
2 17018,64506 Kč40 459,78 Kč
3 10018,18197 Kč56 364,11 Kč
7 75017,04474 Kč132 096,74 Kč
Manufacturers Standard Package
Unit Price without VAT:32,00000 Kč
Unit Price with VAT:38,72000 Kč