
CX4002LNLT | |
|---|---|
DigiKey Part Number | 553-2740-2-ND - Tape & Reel (TR) 553-2740-1-ND - Cut Tape (CT) 553-2740-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX4002LNLT |
Description | RF POWER DIVIDER 5MHZ-1GHZ |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 5 MHz ~ 1 GHz Isolation (Min) 17dB, 4° Imbalance MAX |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Insertion Loss | 0.5dB | |
Frequency | 5 MHz ~ 1 GHz | |
Specifications | Isolation (Min) 17dB, 4° Imbalance MAX | |
Size / Dimension | 0.310" L x 0.255" W x 0.21" H (7.87mm x 6.48mm x 5.33mm) | |
Package / Case | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,53000 Kč | 98,53 Kč |
| 10 | 89,02700 Kč | 890,27 Kč |
| 25 | 85,44480 Kč | 2 136,12 Kč |
| 50 | 82,82000 Kč | 4 141,00 Kč |
| 100 | 80,25800 Kč | 8 025,80 Kč |
| 250 | 76,97268 Kč | 19 243,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 61,85088 Kč | 52 573,25 Kč |
| 1 700 | 59,90156 Kč | 101 832,65 Kč |
| 2 550 | 58,78643 Kč | 149 905,40 Kč |
| Unit Price without VAT: | 98,53000 Kč |
|---|---|
| Unit Price with VAT: | 119,22130 Kč |









