




15-006243 | |
|---|---|
DigiKey Part Number | 626-1857-ND |
Manufacturer | |
Manufacturer Product Number | 15-006243 |
Description | CONN D-SUB PLUG 9POS PNL MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Zinc Die Cast, Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Plug, Male Pins | Features Gasket |
Number of Positions | Voltage Rating 125V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Shell Size, Connector Layout 1 (DE, E) | Wire Gauge 20 AWG |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Cable Side (4-40); Mating Side, Female Screwlock (4-40) | Operating Temperature -40°C ~ 105°C |
Termination Solder Cup | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 586,68000 Kč | 586,68 Kč |
| 10 | 498,70300 Kč | 4 987,03 Kč |
| 25 | 467,48280 Kč | 11 687,07 Kč |
| 50 | 445,17860 Kč | 22 258,93 Kč |
| 100 | 423,94540 Kč | 42 394,54 Kč |
| 250 | 397,43168 Kč | 99 357,92 Kč |
| 500 | 378,49062 Kč | 189 245,31 Kč |
| Unit Price without VAT: | 586,68000 Kč |
|---|---|
| Unit Price with VAT: | 709,88280 Kč |

