
CX2024NL | |
|---|---|
DigiKey Part Number | 553-1498-ND |
Manufacturer | |
Manufacturer Product Number | CX2024NL |
Description | BALUN 10MHZ-1GHZ 1:1 6SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Balun 10MHz ~ 1GHz 1:1 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CX2024NL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency Range | 10MHz ~ 1GHz | |
Impedance - Unbalanced/Balanced | 1:1 | |
Phase Difference | 20° | |
Insertion Loss (Max) | 1.0dB | |
Return Loss (Min) | 16dB | |
Package / Case | 6-SMD | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,94000 Kč | 61,94 Kč |
| 10 | 55,93900 Kč | 559,39 Kč |
| 25 | 53,71280 Kč | 1 342,82 Kč |
| 50 | 52,07920 Kč | 2 603,96 Kč |
| 100 | 50,48130 Kč | 5 048,13 Kč |
| 300 | 48,03293 Kč | 14 409,88 Kč |
| 500 | 46,92844 Kč | 23 464,22 Kč |
| 1 000 | 45,46424 Kč | 45 464,24 Kč |
| Unit Price without VAT: | 61,94000 Kč |
|---|---|
| Unit Price with VAT: | 74,94740 Kč |




