
MABACT0059 | |
|---|---|
DigiKey Part Number | 1465-1311-2-ND - Tape & Reel (TR) 1465-1311-1-ND - Cut Tape (CT) 1465-1311-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MABACT0059 |
Description | BALUN 4.5MHZ-3GHZ 1:1 6SMD FLAT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Balun 4.5MHz ~ 3GHz 1:1 6-SMD (5 Leads), Flat Lead |
Datasheet | Datasheet |
Category | Impedance - Unbalanced/Balanced 1:1 |
Manufacturer MACOM Technology Solutions | Insertion Loss (Max) 8.4dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Return Loss (Min) 15dB |
Part Status Active | Package / Case 6-SMD (5 Leads), Flat Lead |
Frequency Range 4.5MHz ~ 3GHz | Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,30000 Kč | 65,30 Kč |
| 10 | 59,15100 Kč | 591,51 Kč |
| 25 | 56,79520 Kč | 1 419,88 Kč |
| 50 | 55,06520 Kč | 2 753,26 Kč |
| 100 | 53,37690 Kč | 5 337,69 Kč |
| 250 | 51,21076 Kč | 12 802,69 Kč |
| 500 | 49,62080 Kč | 24 810,40 Kč |
| 1 000 | 48,07261 Kč | 48 072,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 46,56622 Kč | 93 132,44 Kč |
| 4 000 | 45,10108 Kč | 180 404,32 Kč |
| Unit Price without VAT: | 65,30000 Kč |
|---|---|
| Unit Price with VAT: | 79,01300 Kč |










