10000 pF Feed Through Capacitor 100V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CX0805MRX7R0BB103

DigiKey Part Number
311-1239-2-ND - Tape & Reel (TR)
311-1239-1-ND - Cut Tape (CT)
311-1239-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CX0805MRX7R0BB103
Description
CAP PASSTHRU 10000PF 100V 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF Feed Through Capacitor 100V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CX0805MRX7R0BB103 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Pass Through
Capacitance
10000 pF
Tolerance
±20%
Voltage - Rated
100V
DC Resistance (DCR) (Max)
-
Operating Temperature
-55°C ~ 125°C
Insertion Loss
-
Temperature Coefficient
X7R
Ratings
-
Mounting Type
Surface Mount, MLCC
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height (Max)
0.037" (0.95mm)
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 921
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,08000 Kč10,08 Kč
106,04700 Kč60,47 Kč
504,50200 Kč225,10 Kč
1004,02950 Kč402,95 Kč
5003,23160 Kč1 615,80 Kč
1 0002,98508 Kč2 985,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,61541 Kč10 461,64 Kč
8 0002,47811 Kč19 824,88 Kč
12 0002,40935 Kč28 912,20 Kč
20 0002,33312 Kč46 662,40 Kč
28 0002,28856 Kč64 079,68 Kč
40 0002,24569 Kč89 827,60 Kč
Manufacturers Standard Package
Unit Price without VAT:10,08000 Kč
Unit Price with VAT:12,19680 Kč