0.047 µF Feed Through Capacitor 16V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CX0603MRX7R7BB473

DigiKey Part Number
311-1235-2-ND - Tape & Reel (TR)
311-1235-1-ND - Cut Tape (CT)
311-1235-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CX0603MRX7R7BB473
Description
CAP PASSTHRU 0.047UF 16V 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.047 µF Feed Through Capacitor 16V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CX0603MRX7R7BB473 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Pass Through
Capacitance
0.047 µF
Tolerance
±20%
Voltage - Rated
16V
DC Resistance (DCR) (Max)
-
Operating Temperature
-55°C ~ 125°C
Insertion Loss
-
Temperature Coefficient
X7R
Ratings
-
Mounting Type
Surface Mount, MLCC
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Height (Max)
0.030" (0.75mm)
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34 217
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,61000 Kč8,61 Kč
105,22900 Kč52,29 Kč
503,87620 Kč193,81 Kč
1003,46260 Kč346,26 Kč
5002,76208 Kč1 381,04 Kč
1 0002,54559 Kč2 545,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,00195 Kč8 007,80 Kč
8 0001,96436 Kč15 714,88 Kč
12 0001,95626 Kč23 475,12 Kč
20 0001,94704 Kč38 940,80 Kč
28 0001,94149 Kč54 361,72 Kč
40 0001,93605 Kč77 442,00 Kč
Manufacturers Standard Package
Unit Price without VAT:8,61000 Kč
Unit Price with VAT:10,41810 Kč