
CDB52211AM | |
|---|---|
DigiKey Part Number | 553-CDB52211AM-ND |
Manufacturer | |
Manufacturer Product Number | CDB52211AM |
Description | ANT 5G FR1 WIFI 6E/7 GNSS MIMO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, GNSS, LTE, Wi-Fi Flat Bar RP-SMA Male, SMA Male Adhesive, Bracket |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | - | |
Frequency Range | - | |
Antenna Type | Flat Bar | |
Number of Bands | 8 | |
VSWR | 2, 2.5 | |
Return Loss | -7dB | |
Gain | - | |
Power - Max | 2 W | |
Features | - | |
Termination | RP-SMA Male, SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Adhesive, Bracket | |
Height (Max) | 0.750" (19.05mm) | |
Applications | 5G, GNSS, LTE, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 569,07000 Kč | 1 569,07 Kč |
| Unit Price without VAT: | 1 569,07000 Kč |
|---|---|
| Unit Price with VAT: | 1 898,57470 Kč |


