RF Power Divider 5 MHz ~ 1 GHz Isolation (Min) 10dB 6-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4036NLT

DigiKey Part Number
553-2765-2-ND - Tape & Reel (TR)
553-2765-1-ND - Cut Tape (CT)
553-2765-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C4036NLT
Description
RF PWR DVDR 5MHZ-1GHZ 6SMD MODUL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Power Divider 5 MHz ~ 1 GHz Isolation (Min) 10dB 6-SMD Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Insertion Loss
4dB
Frequency
5 MHz ~ 1 GHz
Specifications
Isolation (Min) 10dB
Size / Dimension
0.259" L x 0.250" W x 0.160" H (6.58mm x 6.35mm x 4.06mm)
Package / Case
6-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 176
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 20056,69002 Kč124 718,04 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1117,38000 Kč117,38 Kč
1095,20500 Kč952,05 Kč
2576,97040 Kč1 924,26 Kč
5072,11140 Kč3 605,57 Kč
10068,86920 Kč6 886,92 Kč
25066,84420 Kč16 711,05 Kč
50064,81830 Kč32 409,15 Kč
1 00062,79284 Kč62 792,84 Kč
Digi-Reel®
QuantityUnit PriceExt Price
189,24000 Kč89,24 Kč
1080,73700 Kč807,37 Kč
2577,49120 Kč1 937,28 Kč
5075,11400 Kč3 755,70 Kč
10072,79590 Kč7 279,59 Kč
25069,82088 Kč17 455,22 Kč
50067,64002 Kč33 820,01 Kč
1 00065,51838 Kč65 518,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:89,24000 Kč
Unit Price with VAT:107,98040 Kč