RF Power Divider 5 MHz ~ 1.218 GHz Isolation (Min) 28dB, 22dB Return Loss 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAPD-011039

DigiKey Part Number
1465-MAPD-011039TR-ND - Tape & Reel (TR)
1465-MAPD-011039CT-ND - Cut Tape (CT)
1465-MAPD-011039DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAPD-011039
Description
2 WAY POWER DIVIDER
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RF Power Divider 5 MHz ~ 1.218 GHz Isolation (Min) 28dB, 22dB Return Loss 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
5 MHz ~ 1.218 GHz
Manufacturer
MACOM Technology Solutions
Specifications
Isolation (Min) 28dB, 22dB Return Loss
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.163" L x 0.167" W x 0.142" H (4.15mm x 4.25mm x 3.60mm)
Part Status
Active
Package / Case
6-SMD, No Lead
Insertion Loss
1.2dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 702
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
184,83000 Kč84,83 Kč
1073,28300 Kč732,83 Kč
2569,28520 Kč1 732,13 Kč
10063,78140 Kč6 378,14 Kč
25060,47928 Kč15 119,82 Kč
50058,14766 Kč29 073,83 Kč
1 00055,95001 Kč55 950,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00053,87982 Kč107 759,64 Kč
4 00051,93026 Kč207 721,04 Kč
Manufacturers Standard Package
Unit Price without VAT:84,83000 Kč
Unit Price with VAT:102,64430 Kč