
BWCU00201212900M02 | |
|---|---|
DigiKey Part Number | 553-BWCU00201212900M02TR-ND - Tape & Reel (TR) 553-BWCU00201212900M02CT-ND - Cut Tape (CT) 553-BWCU00201212900M02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWCU00201212900M02 |
Description | CMC 330MA 2LN 90 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 330mA DCR 350mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Impedance @ Frequency | 90 Ohms @ 100 MHz | |
Current Rating (Max) | 330mA | |
DC Resistance (DCR) (Max) | 350mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.081" L x 0.049" W (2.05mm x 1.25mm) | |
Height (Max) | 0.055" (1.40mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 Kč | 3,12 Kč |
| 10 | 2,54100 Kč | 25,41 Kč |
| 25 | 2,34960 Kč | 58,74 Kč |
| 50 | 2,21220 Kč | 110,61 Kč |
| 100 | 2,08510 Kč | 208,51 Kč |
| 250 | 1,92884 Kč | 482,21 Kč |
| 500 | 1,81846 Kč | 909,23 Kč |
| 1 000 | 1,71431 Kč | 1 714,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,61631 Kč | 3 232,62 Kč |
| 4 000 | 1,52392 Kč | 6 095,68 Kč |
| 6 000 | 1,47240 Kč | 8 834,40 Kč |
| 10 000 | 1,41000 Kč | 14 100,00 Kč |
| 14 000 | 1,37039 Kč | 19 185,46 Kč |
| 20 000 | 1,32964 Kč | 26 592,80 Kč |
| 50 000 | 1,23055 Kč | 61 527,50 Kč |
| 100 000 | 1,16908 Kč | 116 908,00 Kč |
| Unit Price without VAT: | 3,12000 Kč |
|---|---|
| Unit Price with VAT: | 3,77520 Kč |






