
BPF1608LKQDR5000L | |
|---|---|
DigiKey Part Number | 553-BPF1608LKQDR5000LTR-ND - Tape & Reel (TR) 553-BPF1608LKQDR5000LCT-ND - Cut Tape (CT) 553-BPF1608LKQDR5000LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BPF1608LKQDR5000L |
Description | FILTER BAND PASS 5GHZ QD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5.5375GHz Center Frequency Band Pass RF Filter (Radio Frequency) 775MHz Bandwidth 0.85dB 0603 (1608 Metric), 3 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 5.5375GHz Center | |
Bandwidth | 775MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 0.85dB | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 3 PC Pad | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 Kč | 2,29 Kč |
| 10 | 1,85400 Kč | 18,54 Kč |
| 25 | 1,70800 Kč | 42,70 Kč |
| 50 | 1,60400 Kč | 80,20 Kč |
| 100 | 1,50810 Kč | 150,81 Kč |
| 250 | 1,38896 Kč | 347,24 Kč |
| 500 | 1,30646 Kč | 653,23 Kč |
| 1 000 | 1,22855 Kč | 1 228,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,08686 Kč | 4 347,44 Kč |
| 8 000 | 1,02236 Kč | 8 178,88 Kč |
| 12 000 | 0,98644 Kč | 11 837,28 Kč |
| 20 000 | 0,94296 Kč | 18 859,20 Kč |
| 28 000 | 0,91537 Kč | 25 630,36 Kč |
| 40 000 | 0,88701 Kč | 35 480,40 Kč |
| 100 000 | 0,81809 Kč | 81 809,00 Kč |
| 200 000 | 0,76949 Kč | 153 898,00 Kč |
| Unit Price without VAT: | 2,29000 Kč |
|---|---|
| Unit Price with VAT: | 2,77090 Kč |



