4.7 µH Shielded Molded Inductor 5.5 A 40mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMMA000606304R7MV1

DigiKey Part Number
553-BMMA000606304R7MV1TR-ND - Tape & Reel (TR)
553-BMMA000606304R7MV1CT-ND - Cut Tape (CT)
553-BMMA000606304R7MV1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BMMA000606304R7MV1
Description
FIXED IND 4.7UH 5.5A 40 MOHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Molded Inductor 5.5 A 40mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
10A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
40mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.270" L x 0.255" W (6.86mm x 6.47mm)
Current Rating (Amps)
Height - Seated (Max)
0.118" (3.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BMCA000606304R7MD1Pulse Electronics872553-BMCA000606304R7MD1CT-ND9,66000 KčParametric Equivalent
In-Stock: 561
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,61000 Kč8,61 Kč
107,03400 Kč70,34 Kč
1005,79120 Kč579,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0004,76277 Kč4 762,77 Kč
2 0004,49084 Kč8 981,68 Kč
3 0004,33924 Kč13 017,72 Kč
5 0004,15555 Kč20 777,75 Kč
7 0004,03894 Kč28 272,58 Kč
10 0003,91894 Kč39 189,40 Kč
Manufacturers Standard Package
Unit Price without VAT:8,61000 Kč
Unit Price with VAT:10,41810 Kč