
BMCA000606304R7MD1 | |
|---|---|
DigiKey Part Number | 553-BMCA000606304R7MD1TR-ND - Tape & Reel (TR) 553-BMCA000606304R7MD1CT-ND - Cut Tape (CT) 553-BMCA000606304R7MD1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BMCA000606304R7MD1 |
Description | FIXED IND 4.7UH 5.5A 40 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 5.5 A 40mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 10A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 40mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.274" L x 0.260" W (6.95mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BMMA000606304R7MV1 | Pulse Electronics | 561 | 553-BMMA000606304R7MV1CT-ND | 8,61000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 7,89500 Kč | 78,95 Kč |
| 100 | 6,49260 Kč | 649,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,32824 Kč | 5 328,24 Kč |
| 2 000 | 5,02409 Kč | 10 048,18 Kč |
| 3 000 | 4,85439 Kč | 14 563,17 Kč |
| 5 000 | 4,64900 Kč | 23 245,00 Kč |
| 7 000 | 4,51856 Kč | 31 629,92 Kč |
| 10 000 | 4,38440 Kč | 43 844,00 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |

