
BBUP00321611121Y00 | |
|---|---|
DigiKey Part Number | 553-BBUP00321611121Y00TR-ND - Tape & Reel (TR) 553-BBUP00321611121Y00CT-ND - Cut Tape (CT) 553-BBUP00321611121Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBUP00321611121Y00 |
Description | FERRITE BEAD 120 OHM 1206 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 6A 12mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 12mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,19689 Kč | 3 590,67 Kč |
| 6 000 | 1,06040 Kč | 6 362,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,25500 Kč | 32,55 Kč |
| 25 | 2,82200 Kč | 70,55 Kč |
| 50 | 2,52400 Kč | 126,20 Kč |
| 100 | 2,25520 Kč | 225,52 Kč |
| 250 | 1,93012 Kč | 482,53 Kč |
| 500 | 1,70546 Kč | 852,73 Kč |
| 1 000 | 1,49737 Kč | 1 497,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,67500 Kč | 36,75 Kč |
| 25 | 3,18320 Kč | 79,58 Kč |
| 50 | 2,84740 Kč | 142,37 Kč |
| 100 | 2,54080 Kč | 254,08 Kč |
| 250 | 2,17120 Kč | 542,80 Kč |
| 500 | 1,91670 Kč | 958,35 Kč |
| 1 000 | 1,68026 Kč | 1 680,26 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |










