600 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 1A 200mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BBPY00160808601Y00

DigiKey Part Number
553-BBPY00160808601Y00TR-ND - Tape & Reel (TR)
553-BBPY00160808601Y00CT-ND - Cut Tape (CT)
553-BBPY00160808601Y00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BBPY00160808601Y00
Description
FERRITE BEAD 600 OHM 0603 1LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 1A 200mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
600 Ohms @ 100 MHz
Current Rating (Max)
1A
DC Resistance (DCR) (Max)
200mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 322
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,94500 Kč9,45 Kč
250,81480 Kč20,37 Kč
500,73500 Kč36,75 Kč
1000,65930 Kč65,93 Kč
2500,56864 Kč142,16 Kč
5000,50732 Kč253,66 Kč
1 0000,45041 Kč450,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,34909 Kč1 396,36 Kč
8 0000,30382 Kč2 430,56 Kč
12 0000,27877 Kč3 345,24 Kč
20 0000,24935 Kč4 987,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč