70 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 1.2A 90mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BBPY00100505700Y00

DigiKey Part Number
553-BBPY00100505700Y00TR-ND - Tape & Reel (TR)
553-BBPY00100505700Y00CT-ND - Cut Tape (CT)
553-BBPY00100505700Y00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BBPY00100505700Y00
Description
FERRITE BEAD 70 OHM 0402 1LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
70 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 1.2A 90mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
70 Ohms @ 100 MHz
Current Rating (Max)
1.2A
DC Resistance (DCR) (Max)
90mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.024" (0.60mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 138 098
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
100,75800 Kč7,58 Kč
250,66520 Kč16,63 Kč
500,59780 Kč29,89 Kč
1000,53680 Kč53,68 Kč
2500,46396 Kč115,99 Kč
5000,41426 Kč207,13 Kč
1 0000,36838 Kč368,38 Kč
5 0000,27437 Kč1 371,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,23860 Kč2 386,00 Kč
20 0000,20787 Kč4 157,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč