
BBBK00201209222Y00 | |
|---|---|
DigiKey Part Number | 553-BBBK00201209222Y00TR-ND - Tape & Reel (TR) 553-BBBK00201209222Y00CT-ND - Cut Tape (CT) 553-BBBK00201209222Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBBK00201209222Y00 |
Description | FERRITE BEAD 2.2 KOHM 0805 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 200mA 700mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 2.2 kOhms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 700mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 Kč | 2,53 Kč |
| 10 | 1,81000 Kč | 18,10 Kč |
| 25 | 1,56600 Kč | 39,15 Kč |
| 50 | 1,41040 Kč | 70,52 Kč |
| 100 | 1,26090 Kč | 126,09 Kč |
| 250 | 1,08364 Kč | 270,91 Kč |
| 500 | 0,96240 Kč | 481,20 Kč |
| 1 000 | 0,84958 Kč | 849,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,56572 Kč | 2 262,88 Kč |
| Unit Price without VAT: | 2,53000 Kč |
|---|---|
| Unit Price with VAT: | 3,06130 Kč |


