
AWCU00453226104TT2 | |
|---|---|
DigiKey Part Number | 553-AWCU00453226104TT2TR-ND - Tape & Reel (TR) 553-AWCU00453226104TT2CT-ND - Cut Tape (CT) 553-AWCU00453226104TT2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AWCU00453226104TT2 |
Description | CMC 100UH 150MA 2LN 5.8 KOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µH 2 Line Common Mode Choke Surface Mount 5.8 kOhms 150mA DCR 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | AWCU00453226104TT2 Models |
Category | DC Resistance (DCR) (Max) 2Ohm |
Manufacturer Pulse Electronics | Voltage Rating - DC 50V |
Series | Operating Temperature -50°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Filter Type Signal Line | Mounting Type Surface Mount |
Number of Lines 2 | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Impedance @ Frequency 5.8 kOhms @ 10 MHz | Height (Max) 0.110" (2.80mm) |
Inductance @ Frequency 100 µH @ 100 kHz | Package / Case Horizontal, 4 PC Pad |
Current Rating (Max) 150mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,44000 Kč | 20,44 Kč |
| 10 | 16,76800 Kč | 167,68 Kč |
| 25 | 15,51640 Kč | 387,91 Kč |
| 50 | 14,62800 Kč | 731,40 Kč |
| 100 | 13,79170 Kč | 1 379,17 Kč |
| 250 | 12,75940 Kč | 3 189,85 Kč |
| 500 | 12,03028 Kč | 6 015,14 Kč |
| 1 000 | 11,34414 Kč | 11 344,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,49766 Kč | 26 244,15 Kč |
| 5 000 | 9,90056 Kč | 49 502,80 Kč |
| 7 500 | 9,56764 Kč | 71 757,30 Kč |
| 12 500 | 9,16454 Kč | 114 556,75 Kč |
| 17 500 | 9,03773 Kč | 158 160,27 Kč |
| Unit Price without VAT: | 20,44000 Kč |
|---|---|
| Unit Price with VAT: | 24,73240 Kč |


