
ANTX150P118B09153 | |
|---|---|
DigiKey Part Number | 311-4620-ND |
Manufacturer | |
Manufacturer Product Number | ANTX150P118B09153 |
Description | RF ANT 907.5MHZ PCB TRACE CAB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi, Zigbee™ PCB Trace U.FL (UMCC), I-PEX MHF1 Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 907.5MHz | |
Frequency Range | 890MHz ~ 925MHz | |
Antenna Type | PCB Trace | |
Number of Bands | 1 | |
VSWR | 2.5 | |
Return Loss | - | |
Gain | 1.9dBi | |
Power - Max | 1 W | |
Features | Cable - 150mm | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.037" (0.95mm) | |
Applications | Bluetooth, Wi-Fi, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,13000 Kč | 32,13 Kč |
| 10 | 23,45500 Kč | 234,55 Kč |
| 25 | 21,26680 Kč | 531,67 Kč |
| 100 | 18,87930 Kč | 1 887,93 Kč |
| 300 | 17,54383 Kč | 5 263,15 Kč |
| 500 | 17,05080 Kč | 8 525,40 Kč |
| 1 000 | 16,48448 Kč | 16 484,48 Kč |
| 2 500 | 15,88709 Kč | 39 717,72 Kč |
| 5 000 | 15,52710 Kč | 77 635,50 Kč |
| Unit Price without VAT: | 32,13000 Kč |
|---|---|
| Unit Price with VAT: | 38,87730 Kč |



