
ANTX150P116B08683 | |
|---|---|
DigiKey Part Number | 311-4619-ND |
Manufacturer | |
Manufacturer Product Number | ANTX150P116B08683 |
Description | RF ANT 870MHZ PCB TRACE CAB ADH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi, Zigbee™ PCB Trace U.FL (UMCC), I-PEX MHF1 Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 870MHz | |
Frequency Range | 860MHz ~ 880MHz | |
Antenna Type | PCB Trace | |
Number of Bands | 1 | |
VSWR | 2.5 | |
Return Loss | - | |
Gain | 2dBi | |
Power - Max | 1 W | |
Features | Cable - 150mm | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.037" (0.95mm) | |
Applications | Bluetooth, Wi-Fi, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,72000 Kč | 27,72 Kč |
| 10 | 20,11600 Kč | 201,16 Kč |
| 25 | 18,20960 Kč | 455,24 Kč |
| 100 | 16,12020 Kč | 1 612,02 Kč |
| 300 | 14,95197 Kč | 4 485,59 Kč |
| 500 | 14,52012 Kč | 7 260,06 Kč |
| 1 000 | 14,02498 Kč | 14 024,98 Kč |
| 2 500 | 13,50196 Kč | 33 754,90 Kč |
| 5 000 | 13,18683 Kč | 65 934,15 Kč |
| Unit Price without VAT: | 27,72000 Kč |
|---|---|
| Unit Price with VAT: | 33,54120 Kč |





