
ANT8010LL05R1516A | |
|---|---|
DigiKey Part Number | 311-4601-2-ND - Tape & Reel (TR) 311-4601-1-ND - Cut Tape (CT) 311-4601-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ANT8010LL05R1516A |
Description | RF ANT 1.575GHZ/1.602GHZ CHIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Galileo, GLONASS, GPS Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT8010LL05R1516A Models |
Category | Number of Bands 2 |
Manufacturer Pulse Electronics | Return Loss 10dB |
Series | Gain 1.53dBi, 1.69dBi |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 1 W |
Part Status Active | Termination Solder |
RF Family/Standard Navigation | Mounting Type Surface Mount |
Frequency Group UHF (1GHz ~ 2GHz) | Height (Max) 0.039" (1.00mm) |
Frequency (Center/Band) 1.575GHz, 1.602GHz | Applications Galileo, GLONASS, GPS |
Antenna Type Chip | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 5,71100 Kč | 57,11 Kč |
| 25 | 5,07320 Kč | 126,83 Kč |
| 100 | 4,38440 Kč | 438,44 Kč |
| 250 | 4,05428 Kč | 1 013,57 Kč |
| 500 | 3,85566 Kč | 1 927,83 Kč |
| 1 000 | 3,69208 Kč | 3 692,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,48973 Kč | 10 469,19 Kč |
| 6 000 | 3,39076 Kč | 20 344,56 Kč |
| 9 000 | 3,34116 Kč | 30 070,44 Kč |
| 15 000 | 3,28624 Kč | 49 293,60 Kč |
| 21 000 | 3,25413 Kč | 68 336,73 Kč |
| 30 000 | 3,22325 Kč | 96 697,50 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |



