


CF31081D0R0-05-NH | |
|---|---|
DigiKey Part Number | 2987-CF31081D0R0-05-NHTR-ND - Tape & Reel (TR) 2987-CF31081D0R0-05-NHCT-ND - Cut Tape (CT) 2987-CF31081D0R0-05-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF31081D0R0-05-NH |
Description | CONN FFC BOTTOM 8POS 0.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Cable End Type Straight |
Manufacturer Cvilux USA | Contact Material Phosphor Bronze |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Thermoplastic, Halogen Free |
Part Status Active | Actuator Material Thermoplastic, Halogen Free |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -40°C ~ 85°C |
Number of Positions 8 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness 80.0µin (2.03µm) |
FFC, FCB Thickness 0.29mm ~ 0.34mm | Housing Color Natural |
Height Above Board 0.077" (1.95mm) | Actuator Color Black |
Locking Feature Flip Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 3,31800 Kč | 33,18 Kč |
| 25 | 3,11600 Kč | 77,90 Kč |
| 50 | 2,96920 Kč | 148,46 Kč |
| 100 | 2,82630 Kč | 282,63 Kč |
| 250 | 2,64912 Kč | 662,28 Kč |
| 500 | 2,52228 Kč | 1 261,14 Kč |
| 1 000 | 2,40175 Kč | 2 401,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,28710 Kč | 4 574,20 Kč |
| 4 000 | 2,17781 Kč | 8 711,24 Kč |
| 6 000 | 2,11632 Kč | 12 697,92 Kč |
| 10 000 | 2,04138 Kč | 20 413,80 Kč |
| 14 000 | 1,99349 Kč | 27 908,86 Kč |
| 20 000 | 1,94394 Kč | 38 878,80 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |



