
ANT5320LL45R2400A | |
|---|---|
DigiKey Part Number | 553-ANT5320LL45R2400ATR-ND - Tape & Reel (TR) 553-ANT5320LL45R2400ACT-ND - Cut Tape (CT) 553-ANT5320LL45R2400ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ANT5320LL45R2400A |
Description | ANTENNA CHIP 2.4G HELIX |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, ISM, Wi-Fi, Zigbee™ Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT5320LL45R2400A Models |
Category | Number of Bands 1 |
Manufacturer Pulse Electronics | Return Loss 10dB |
Series | Gain 5.22dBi |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 1 W |
Part Status Active | Termination Solder |
RF Family/Standard 802.15.4, Bluetooth, General ISM, WiFi | Mounting Type Surface Mount |
Frequency Group UHF (2GHz ~ 3GHz) | Height (Max) 0.051" (1.30mm) |
Frequency (Center/Band) 2.45GHz | Applications Bluetooth, ISM, Wi-Fi, Zigbee™ |
Frequency Range 2.4GHz ~ 2.5GHz | Base Product Number |
Antenna Type Chip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 6,17300 Kč | 61,73 Kč |
| 25 | 5,49320 Kč | 137,33 Kč |
| 100 | 4,75600 Kč | 475,60 Kč |
| 250 | 4,40204 Kč | 1 100,51 Kč |
| 500 | 4,18868 Kč | 2 094,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,01335 Kč | 4 013,35 Kč |
| 2 000 | 3,86878 Kč | 7 737,56 Kč |
| 3 000 | 3,79637 Kč | 11 389,11 Kč |
| 5 000 | 3,71623 Kč | 18 581,15 Kč |
| 7 000 | 3,66934 Kč | 25 685,38 Kč |
| 10 000 | 3,62428 Kč | 36 242,80 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |









