
ANT2525B00BT1575S | |
|---|---|
DigiKey Part Number | 311-1538-ND |
Manufacturer | |
Manufacturer Product Number | ANT2525B00BT1575S |
Description | RF ANT 1.575GHZ CER PATCH SLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Ceramic Patch Solder Surface Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pulse Electronics | VSWR 1.5 |
Series | Return Loss -34.626dB |
Packaging Tray | Gain 5.5dBic |
Part Status Active | Termination Solder |
RF Family/Standard Navigation | Mounting Type Surface Mount |
Frequency Group UHF (1GHz ~ 2GHz) | Height (Max) 0.157" (4.00mm) |
Frequency (Center/Band) 1.575GHz | Applications GPS |
Frequency Range 1.57GHz ~ 1.59GHz | Base Product Number |
Antenna Type Ceramic Patch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,09000 Kč | 48,09 Kč |
| 10 | 35,65500 Kč | 356,55 Kč |
| 25 | 32,51320 Kč | 812,83 Kč |
| 200 | 27,79505 Kč | 5 559,01 Kč |
| 400 | 26,74253 Kč | 10 697,01 Kč |
| 600 | 26,21495 Kč | 15 728,97 Kč |
| 1 000 | 25,63058 Kč | 25 630,58 Kč |
| 2 600 | 24,73895 Kč | 64 321,27 Kč |
| 5 000 | 24,25311 Kč | 121 265,55 Kč |
| Unit Price without VAT: | 48,09000 Kč |
|---|---|
| Unit Price with VAT: | 58,18890 Kč |


