22 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 6A 8mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FBU160808T-220Y-S

DigiKey Part Number
4713-FBU160808T-220Y-STR-ND - Tape & Reel (TR)
4713-FBU160808T-220Y-SCT-ND - Cut Tape (CT)
4713-FBU160808T-220Y-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FBU160808T-220Y-S
Description
FERRITE BEAD 22 OHM 0603 1LN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 6A 8mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
6A
Manufacturer
Cal-Chip Electronics, Inc.
DC Resistance (DCR) (Max)
8mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.039" (1.00mm)
Number of Lines
1
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Impedance @ Frequency
22 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 028
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,34400 Kč13,44 Kč
251,16760 Kč29,19 Kč
501,04580 Kč52,29 Kč
1000,93860 Kč93,86 Kč
2500,80884 Kč202,21 Kč
5000,71982 Kč359,91 Kč
1 0000,63750 Kč637,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,46700 Kč1 868,00 Kč
8 0000,40416 Kč3 233,28 Kč
12 0000,37796 Kč4 535,52 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč