
ANT1204F005R0915A | |
|---|---|
DigiKey Part Number | 311-4608-2-ND - Tape & Reel (TR) 311-4608-1-ND - Cut Tape (CT) 311-4608-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ANT1204F005R0915A |
Description | RF ANT 915MHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Chip Solder Surface Mount |
Datasheet | Datasheet |
Category | Return Loss 10dB |
Manufacturer Pulse Electronics | Gain 1.59dBi |
Series | Power - Max 1 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Solder |
Part Status Active | Mounting Type Surface Mount |
Frequency Group UHF (300MHz ~ 1GHz) | Height (Max) 0.063" (1.60mm) |
Frequency (Center/Band) 915MHz | Applications General Purpose |
Antenna Type Chip | Base Product Number |
Number of Bands 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 Kč | 21,42 Kč |
| 10 | 15,45500 Kč | 154,55 Kč |
| 25 | 13,95120 Kč | 348,78 Kč |
| 100 | 12,28800 Kč | 1 228,80 Kč |
| 250 | 11,49348 Kč | 2 873,37 Kč |
| 500 | 11,01556 Kč | 5 507,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,62184 Kč | 10 621,84 Kč |
| 2 000 | 10,29795 Kč | 20 595,90 Kč |
| 3 000 | 10,13559 Kč | 30 406,77 Kč |
| 5 000 | 9,95578 Kč | 49 778,90 Kč |
| 7 000 | 9,85076 Kč | 68 955,32 Kč |
| 10 000 | 9,74964 Kč | 97 496,40 Kč |
| Unit Price without VAT: | 21,42000 Kč |
|---|---|
| Unit Price with VAT: | 25,91820 Kč |





