
ABUP00160808121Y00 | |
|---|---|
DigiKey Part Number | 553-ABUP00160808121Y00TR-ND - Tape & Reel (TR) 553-ABUP00160808121Y00CT-ND - Cut Tape (CT) 553-ABUP00160808121Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABUP00160808121Y00 |
Description | FERRITE BEAD 120 OHM 0603 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 3A 30mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 30mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,97400 Kč | 19,74 Kč |
| 25 | 1,70520 Kč | 42,63 Kč |
| 50 | 1,53280 Kč | 76,64 Kč |
| 100 | 1,37330 Kč | 137,33 Kč |
| 250 | 1,18008 Kč | 295,02 Kč |
| 500 | 1,04696 Kč | 523,48 Kč |
| 1 000 | 0,92391 Kč | 923,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,70375 Kč | 2 815,00 Kč |
| 8 000 | 0,60490 Kč | 4 839,20 Kč |
| 12 000 | 0,59057 Kč | 7 086,84 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |




