ABUP00100505600Y00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 18 930
Unit Price: 7,50000 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 7 964
Unit Price: 5,42000 Kč
Datasheet
BBUP00453215800Y00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABUP00100505600Y00

DigiKey Part Number
553-ABUP00100505600Y00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ABUP00100505600Y00
Description
FERRITE BEAD 60 OHM 0402 1LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
60 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 2.5A 32mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
60 Ohms @ 100 MHz
Current Rating (Max)
2.5A
DC Resistance (DCR) (Max)
32mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.024" (0.60mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Features
Automotive
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,51237 Kč2 049,48 Kč
Manufacturers Standard Package
Unit Price without VAT:0,51237 Kč
Unit Price with VAT:0,61997 Kč