Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM15PX600BH1D

DigiKey Part Number
490-BLM15PX600BH1DTR-ND - Tape & Reel (TR)
490-BLM15PX600BH1DCT-ND - Cut Tape (CT)
490-BLM15PX600BH1DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM15PX600BH1D
Description
FERRITE BEAD 60 OHM 0402 1LN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
60 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0402 (1005 Metric) 2.5A 32mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM15PX600BH1D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power, Signal Line
Number of Lines
1
Impedance @ Frequency
60 Ohms @ 100 MHz
Current Rating (Max)
2.5A
DC Resistance (DCR) (Max)
32mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.022" (0.55mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Features
Automotive
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 930
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,49000 Kč7,49 Kč
105,26400 Kč52,64 Kč
254,56080 Kč114,02 Kč
504,07380 Kč203,69 Kč
1003,62650 Kč362,65 Kč
2503,08760 Kč771,90 Kč
5002,71352 Kč1 356,76 Kč
1 0002,41932 Kč2 419,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,97657 Kč19 765,70 Kč
Manufacturers Standard Package
Unit Price without VAT:7,49000 Kč
Unit Price with VAT:9,06290 Kč