
RC03-600-0250-S | |
|---|---|
DigiKey Part Number | 6385-RC03-600-0250-S-ND |
Manufacturer | PULSE Egston |
Manufacturer Product Number | RC03-600-0250-S |
Description | CURRENT SEN ROGOWSKI COIL 2500A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 2500A 1 Channel Rogowski Coil Module, Single Pass Through |
Datasheet | Datasheet |
Category | Current - Sensing |
Mfr | Number of Channels 1 |
Series | Sensitivity 0.6mV/A |
Packaging Box | Frequency 50kHz |
Part Status Active | Operating Temperature -20°C ~ 80°C |
For Measuring AC/DC | Mounting Type |
Sensor Type | Package / Case Module, Single Pass Through |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 763,94000 Kč | 763,94 Kč |
| 5 | 701,49600 Kč | 3 507,48 Kč |
| 10 | 678,26300 Kč | 6 782,63 Kč |
| 25 | 650,49120 Kč | 16 262,28 Kč |
| 50 | 631,49620 Kč | 31 574,81 Kč |
| 100 | 614,05890 Kč | 61 405,89 Kč |
| Unit Price without VAT: | 763,94000 Kč |
|---|---|
| Unit Price with VAT: | 924,36740 Kč |


