
RC03-200-0250 | |
|---|---|
DigiKey Part Number | 6385-RC03-200-0250-ND |
Manufacturer | PULSE Egston |
Manufacturer Product Number | RC03-200-0250 |
Description | CURRENT SEN ROGOWSKI COIL 2500A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 2500A 1 Channel Rogowski Coil Module, Single Pass Through |
Datasheet | Datasheet |
Category | Current - Sensing |
Mfr | Number of Channels 1 |
Series | Sensitivity 0.2mV/A |
Packaging Box | Frequency 50kHz |
Part Status Active | Operating Temperature -20°C ~ 80°C |
For Measuring AC/DC | Mounting Type |
Sensor Type | Package / Case Module, Single Pass Through |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 646,73000 Kč | 646,73 Kč |
| 5 | 592,88000 Kč | 2 964,40 Kč |
| 10 | 572,81700 Kč | 5 728,17 Kč |
| 25 | 548,81680 Kč | 13 720,42 Kč |
| 50 | 532,39920 Kč | 26 619,96 Kč |
| 100 | 517,33530 Kč | 51 733,53 Kč |
| Unit Price without VAT: | 646,73000 Kč |
|---|---|
| Unit Price with VAT: | 782,54330 Kč |


