
RC03-400-0250 | |
|---|---|
DigiKey Part Number | 6385-RC03-400-0250-ND |
Manufacturer | PULSE Egston |
Manufacturer Product Number | RC03-400-0250 |
Description | CURRENT SEN ROGOWSKI COIL 2500A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 2500A 1 Channel Rogowski Coil Module, Single Pass Through |
Datasheet | Datasheet |
Category | Current - Sensing |
Mfr | Number of Channels 1 |
Series | Sensitivity 0.4mV/A |
Packaging Box | Frequency 50kHz |
Part Status Active | Operating Temperature -20°C ~ 80°C |
For Measuring AC/DC | Mounting Type |
Sensor Type | Package / Case Module, Single Pass Through |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 661,12000 Kč | 661,12 Kč |
| 5 | 606,22800 Kč | 3 031,14 Kč |
| 10 | 585,74800 Kč | 5 857,48 Kč |
| 25 | 561,28840 Kč | 14 032,21 Kč |
| 50 | 544,54960 Kč | 27 227,48 Kč |
| 100 | 529,18950 Kč | 52 918,95 Kč |
| Unit Price without VAT: | 661,12000 Kč |
|---|---|
| Unit Price with VAT: | 799,95520 Kč |


