
RC03-400-0250-S | |
|---|---|
DigiKey Part Number | 6385-RC03-400-0250-S-ND |
Manufacturer | PULSE Egston |
Manufacturer Product Number | RC03-400-0250-S |
Description | CURRENT SEN ROGOWSKI COIL 2500A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 2500A 1 Channel Rogowski Coil Module, Single Pass Through |
Datasheet | Datasheet |
Category | Current - Sensing |
Mfr | Number of Channels 1 |
Series | Sensitivity 0.4mV/A |
Packaging Box | Frequency 50kHz |
Part Status Active | Operating Temperature -20°C ~ 80°C |
For Measuring AC/DC | Mounting Type |
Sensor Type | Package / Case Module, Single Pass Through |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 749,76000 Kč | 749,76 Kč |
| 5 | 688,31400 Kč | 3 441,57 Kč |
| 10 | 665,45700 Kč | 6 654,57 Kč |
| 25 | 638,14480 Kč | 15 953,62 Kč |
| 50 | 619,45840 Kč | 30 972,92 Kč |
| 100 | 602,30680 Kč | 60 230,68 Kč |
| Unit Price without VAT: | 749,76000 Kč |
|---|---|
| Unit Price with VAT: | 907,20960 Kč |


