
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PULS, LP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Input Type | DC | |
Number of Outputs | 1 | |
DC Voltage - Input (Min) | 18V | |
DC Voltage - Input (Max) | 36V | |
Voltage - Output 1 | 5.1V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 8A | |
Power (Watts) | 40W | |
Applications | ITE (Commercial) | |
Efficiency | 82% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Approval Agency | EAC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 708,98000 Kč | 10 708,98 Kč |
| Unit Price without VAT: | 10 708,98000 Kč |
|---|---|
| Unit Price with VAT: | 12 957,86580 Kč |



