
QTD20.241 | |
|---|---|
DigiKey Part Number | 1736-1117-ND |
Manufacturer | |
Manufacturer Product Number | QTD20.241 |
Description | DC/DC DIN RAIL SUPPLY 24V 480W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 1 Output 24V 20A |
Datasheet | Datasheet |
EDA/CAD Models | QTD20.241 Models |
Category | Current - Output (Max) 20A |
Manufacturer PULS, LP | Power (Watts) 480W |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency 95% |
Part Status Active | Operating Temperature -25°C ~ 70°C (With Derating) |
Input Type DC | Size / Dimension 5.00" L x 2.56" W x 4.88" H (127.0mm x 65.0mm x 124.0mm) |
Number of Outputs 1 | Approval Agency EAC, UL |
DC Voltage - Input (Min) 480V | Standard Number 508 |
DC Voltage - Input (Max) 840V | Base Product Number |
Voltage - Output 1 24V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6EP15363AA00 | Siemens | 6 | 3473-6EP15363AA00-ND | 17 058,15000 Kč | Similar |
| RPS480-24-CU | Selec Controls USA Inc. | 340 | 4106-RPS480-24-CU-ND | 2 271,77000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 533,33000 Kč | 17 533,33 Kč |
| Unit Price without VAT: | 17 533,33000 Kč |
|---|---|
| Unit Price with VAT: | 21 215,32930 Kč |












