AC DIN Rail Power Supply 1 Output 24V 10A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QS10.241-A1

DigiKey Part Number
QS10.241-A1-ND
Manufacturer
Manufacturer Product Number
QS10.241-A1
Description
AC/DC DIN RAIL SUPPLY 24V 240W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 24V 10A
Datasheet
 Datasheet
EDA/CAD Models
QS10.241-A1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
240W
Manufacturer
PULS, LP
Voltage - Isolation
500 V
Series
Applications
Hazardous Locations, ITE (Commercial)
Packaging
Box
Efficiency
93.5%
Part Status
Active
Operating Temperature
-25°C ~ 70°C (With Derating)
Input Type
AC
Features
Adjustable Output, Load Sharing, PFC
Number of Outputs
1
Size / Dimension
4.61" L x 2.36" W x 4.88" H (117.0mm x 60.0mm x 124.0mm)
AC Voltage - Input
85 ~ 276 VAC
Approval Agency
ABS, ATEX, CSA, DNV GL, EAC, IEC, IECEx, SEMI, UL
Voltage - Output 1
24V
Standard Number
Class I Div 2; F47; 508; 60950-1; 61010-2-201
Current - Output (Max)
10A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
118 268,26000 Kč18 268,26 Kč
Manufacturers Standard Package
Unit Price without VAT:18 268,26000 Kč
Unit Price with VAT:22 104,59460 Kč