
ML70.100 | |
|---|---|
DigiKey Part Number | 1736-1082-ND |
Manufacturer | |
Manufacturer Product Number | ML70.100 |
Description | AC/DC DIN RAIL SUPPLY 24V 72W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 3A |
Datasheet | Datasheet |
EDA/CAD Models | ML70.100 Models |
Category | Power (Watts) 72W |
Manufacturer PULS, LP | Applications ITE (Commercial) |
Series | Efficiency 89% |
Packaging Box | Operating Temperature -10°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, Load Sharing |
Input Type AC | Size / Dimension 3.58" L x 1.77" W x 2.95" H (91.0mm x 45.0mm x 75.0mm) |
Number of Outputs 1 | Approval Agency ABS, CSA, DNV GL, EAC, IEC, NEC, UL |
AC Voltage - Input 100 ~ 120 VAC, 200 ~ 240 VAC | Standard Number Class I Div 2; Class 2; 508; 60950-1; 61010-2-201 |
Voltage - Output 1 24V | Base Product Number |
Current - Output (Max) 3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 039,52000 Kč | 5 039,52 Kč |
| Unit Price without VAT: | 5 039,52000 Kč |
|---|---|
| Unit Price with VAT: | 6 097,81920 Kč |












