AC DIN Rail Power Supply 1 Output 24V 2.5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ML60.242

DigiKey Part Number
1736-1081-ND
Manufacturer
Manufacturer Product Number
ML60.242
Description
AC/DC DIN RAIL SUPPLY 24V 60W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 24V 2.5A
Datasheet
 Datasheet
EDA/CAD Models
ML60.242 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
60W
Manufacturer
PULS, LP
Voltage - Isolation
500 V
Series
Applications
ITE (Commercial)
Packaging
Box
Efficiency
90.4%
Part Status
Active
Operating Temperature
-10°C ~ 70°C (With Derating)
Input Type
AC
Features
Adjustable Output, Load Sharing, Universal Input
Number of Outputs
1
Size / Dimension
3.58" L x 1.77" W x 2.95" H (91.0mm x 45.0mm x 75.0mm)
AC Voltage - Input
85 ~ 264 VAC
Approval Agency
ABS, CSA, DNV GL, EAC, IEC, NEC, UL
Voltage - Output 1
24V
Standard Number
Class I Div 2; Class 2; 508; 60950-1; 61010-2-201
Current - Output (Max)
2.5A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 934,53000 Kč4 934,53 Kč
Manufacturers Standard Package
Unit Price without VAT:4 934,53000 Kč
Unit Price with VAT:5 970,78130 Kč