
ML60.121 | |
|---|---|
DigiKey Part Number | 1736-1042-ND |
Manufacturer | |
Manufacturer Product Number | ML60.121 |
Description | AC/DC DIN RAIL SUPPLY 12V 54W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 12V 4.5A |
Datasheet | Datasheet |
EDA/CAD Models | ML60.121 Models |
Category | Power (Watts) 54W |
Manufacturer PULS, LP | Voltage - Isolation 500 V |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency 87.2% |
Part Status Active | Operating Temperature 0°C ~ 70°C (With Derating) |
Input Type AC | Features Adjustable Output, Load Sharing, Universal Input |
Number of Outputs 1 | Size / Dimension 3.58" L x 1.77" W x 2.95" H (91.0mm x 45.0mm x 75.0mm) |
AC Voltage - Input 85 ~ 264 VAC | Approval Agency ABS, CSA, DNV GL, EAC, IEC, NEC, UL |
Voltage - Output 1 12V | Standard Number Class I Div 2; Class 2; 508; 60950-1; 61010-2-201 |
Current - Output (Max) 4.5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 779,64000 Kč | 3 779,64 Kč |
| Unit Price without VAT: | 3 779,64000 Kč |
|---|---|
| Unit Price with VAT: | 4 573,36440 Kč |









