
ML15.121 | |
|---|---|
DigiKey Part Number | 1736-1057-ND |
Manufacturer | |
Manufacturer Product Number | ML15.121 |
Description | AC/DC DIN RAIL SUPPLY 12V 15W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 12V 1.3A |
Datasheet | Datasheet |
EDA/CAD Models | ML15.121 Models |
Category | Power (Watts) 15W |
Manufacturer PULS, LP | Voltage - Isolation 500 V |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency 83% |
Part Status Active | Operating Temperature 0°C ~ 70°C (With Derating) |
Input Type AC | Features Adjustable Output, Load Sharing |
Number of Outputs 1 | Size / Dimension 3.58" L x 0.91" W x 2.95" H (91.0mm x 23.0mm x 75.0mm) |
AC Voltage - Input 85 ~ 264 VAC | Approval Agency ABS, CSA, DNV GL, EAC, IEC, NEC, UL |
Voltage - Output 1 12V | Standard Number Class I Div 2; Class 2; 508; 60950-1; 61010-2-201 |
Current - Output (Max) 1.3A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 204,79000 Kč | 2 204,79 Kč |
| Unit Price without VAT: | 2 204,79000 Kč |
|---|---|
| Unit Price with VAT: | 2 667,79590 Kč |











