New at DigiKey
AC DIN Rail Power Supply 1 Output 24V 25A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC DIN Rail Power Supply 1 Output 24V 25A
PULS IP6x FIEPOS Panel Mount Field Power Supplies
PULS FIEPOS Field Mounted Power Supplies Product Overview

FPT500.245-070-161

DigiKey Part Number
1736-FPT500.245-070-161-ND
Manufacturer
Manufacturer Product Number
FPT500.245-070-161
Description
FIELD PS, 600W, 380-480VAC 3PH,
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 24V 25A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
PULS, LP
Series
Packaging
Bulk
Part Status
Active
Input Type
AC
Number of Outputs
1
AC Voltage - Input
380 ~ 480 VAC (3 Phase)
DC Voltage - Input (Min)
-
DC Voltage - Input (Max)
-
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
25A
Power (Watts)
600W
Applications
ITE (Commercial)
Efficiency
95%
Operating Temperature
-25°C ~ 70°C
Features
Adjustable Output, IP65, IP67, Universal Input
Size / Dimension
2.24" L x 7.17" W x 7.20" H (57.0mm x 182.0mm x 183.0mm)
Approval Agency
CE
Standard Number
-
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
128 069,08000 Kč28 069,08 Kč
Unit Price without VAT:28 069,08000 Kč
Unit Price with VAT:33 963,58680 Kč