



FPT500.245-055-158 | |
|---|---|
DigiKey Part Number | 1736-FPT500.245-055-158-ND |
Manufacturer | |
Manufacturer Product Number | FPT500.245-055-158 |
Description | FIELD PS, 600W, 380-480VAC 3PH, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 25A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PULS, LP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 380 ~ 480 VAC (3 Phase) | |
DC Voltage - Input (Min) | - | |
DC Voltage - Input (Max) | - | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 25A | |
Power (Watts) | 600W | |
Applications | ITE (Commercial) | |
Efficiency | 95% | |
Operating Temperature | -25°C ~ 70°C | |
Features | Adjustable Output, IP65, IP67, Universal Input | |
Size / Dimension | 2.24" L x 7.17" W x 7.20" H (57.0mm x 182.0mm x 183.0mm) | |
Approval Agency | CE | |
Standard Number | - | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28 069,08000 Kč | 28 069,08 Kč |
| Unit Price without VAT: | 28 069,08000 Kč |
|---|---|
| Unit Price with VAT: | 33 963,58680 Kč |


