



FPS300.246-073-156 | |
|---|---|
DigiKey Part Number | 1736-FPS300.246-073-156-ND |
Manufacturer | |
Manufacturer Product Number | FPS300.246-073-156 |
Description | FIELD PS, 360W, 100-240VAC, 1PH, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 12.5A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PULS, LP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 100 ~ 240 VAC | |
DC Voltage - Input (Min) | - | |
DC Voltage - Input (Max) | - | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 12.5A | |
Power (Watts) | 300W | |
Applications | ITE (Commercial) | |
Efficiency | 95% | |
Operating Temperature | -25°C ~ 70°C | |
Features | Adjustable Output, IP65, IP67, Universal Input | |
Size / Dimension | 2.24" L x 7.17" W x 7.20" H (57.0mm x 182.0mm x 183.0mm) | |
Approval Agency | CE | |
Standard Number | - | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24 365,87000 Kč | 24 365,87 Kč |
| Unit Price without VAT: | 24 365,87000 Kč |
|---|---|
| Unit Price with VAT: | 29 482,70270 Kč |



