New at DigiKey
AC or DC DIN Rail Power Supply 1 Output 24V 25A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC or DC DIN Rail Power Supply 1 Output 24V 25A
PULS IP6x FIEPOS Panel Mount Field Power Supplies
PULS FIEPOS Field Mounted Power Supplies Product Overview

FPH500.245-024-103

DigiKey Part Number
1736-FPH500.245-024-103-ND
Manufacturer
Manufacturer Product Number
FPH500.245-024-103
Description
FIELD PS, 600W, 200-240VAC, 1PH,
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 24V 25A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
PULS, LP
Series
Packaging
Bulk
Part Status
Active
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
200 ~ 240 VAC
DC Voltage - Input (Min)
200V
DC Voltage - Input (Max)
300V
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
25A
Power (Watts)
600W
Voltage - Isolation
2.5 kV
Applications
ITE (Commercial)
Efficiency
94.8%
Operating Temperature
-25°C ~ 70°C (With Derating)
Features
Adjustable Output, IP65, IP67, Remote On/Off, Universal Input
Size / Dimension
2.31" L x 7.13" W x 7.20" H (58.7mm x 181.0mm x 183.0mm)
Approval Agency
CB, CE, cULus
Standard Number
60950-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
124 365,87000 Kč24 365,87 Kč
Unit Price without VAT:24 365,87000 Kč
Unit Price with VAT:29 482,70270 Kč