
SMT-1341-TW-HT-R | |
|---|---|
DigiKey Part Number | 668-SMT-1341-TW-HT-RTR-ND - Tape & Reel (TR) 668-SMT-1341-TW-HT-RCT-ND - Cut Tape (CT) 668-SMT-1341-TW-HT-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMT-1341-TW-HT-R |
Description | BUZZER PIEZO 5V 0.6X0.512 SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 5 V 5mA 4.1kHz 85dB @ 5V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | SMT-1341-TW-HT-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 5 V | |
Voltage Range | 1 ~ 25V | |
Frequency | 4.1kHz | |
Technology | Piezo | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 5V, 10cm | |
Current - Supply | 5mA | |
Port Location | Top | |
Operating Temperature | -40°C ~ 105°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.661" L x 0.512" W (16.80mm x 13.00mm) | |
Height - Seated (Max) | 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,29000 Kč | 31,29 Kč |
| 10 | 24,44200 Kč | 244,42 Kč |
| 25 | 22,23280 Kč | 555,82 Kč |
| 50 | 20,71660 Kč | 1 035,83 Kč |
| 100 | 19,31820 Kč | 1 931,82 Kč |
| 250 | 17,63244 Kč | 4 408,11 Kč |
| 500 | 17,34854 Kč | 8 674,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,52312 Kč | 16 523,12 Kč |
| 2 000 | 15,38944 Kč | 30 778,88 Kč |
| 3 000 | 14,77111 Kč | 44 313,33 Kč |
| 5 000 | 14,17365 Kč | 70 868,25 Kč |
| Unit Price without VAT: | 31,29000 Kč |
|---|---|
| Unit Price with VAT: | 37,86090 Kč |



