
SMT-1341-T-HT-2 | |
|---|---|
DigiKey Part Number | 668-SMT-1341-T-HT-2TR-ND - Tape & Reel (TR) 668-SMT-1341-T-HT-2CT-ND - Cut Tape (CT) 668-SMT-1341-T-HT-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMT-1341-T-HT-2 |
Description | BUZZER PIEZO 5V 13X13MM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 5 V 3mA 4.1kHz 85dB Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | SMT-1341-T-HT-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 5 V | |
Voltage Range | 1 ~ 25V | |
Frequency | 4.1kHz | |
Technology | Piezo | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB | |
Current - Supply | 3mA | |
Port Location | Top | |
Operating Temperature | -40°C ~ 105°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.512" L x 0.512" W (13.00mm x 13.00mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,38000 Kč | 37,38 Kč |
| 10 | 29,25000 Kč | 292,50 Kč |
| 25 | 26,61720 Kč | 665,43 Kč |
| 50 | 24,80280 Kč | 1 240,14 Kč |
| 100 | 23,13140 Kč | 2 313,14 Kč |
| 250 | 21,20380 Kč | 5 300,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 19,77361 Kč | 19 773,61 Kč |
| 2 000 | 18,42375 Kč | 36 847,50 Kč |
| 3 000 | 17,68718 Kč | 53 061,54 Kč |
| 5 000 | 17,32335 Kč | 86 616,75 Kč |
| Unit Price without VAT: | 37,38000 Kč |
|---|---|
| Unit Price with VAT: | 45,22980 Kč |




