SMT-1341-T-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMT-1341-T-R
SMT-1341-T-2-R
SMT-1341-T-2-R

SMT-1341-T-2-R

DigiKey Part Number
668-1263-2-ND - Tape & Reel (TR)
668-1263-1-ND - Cut Tape (CT)
668-1263-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMT-1341-T-2-R
Description
BUZZER PIEZO 5V 13X13MM SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Piezo 5 V 5mA 4.1kHz 75dB @ 5V, 10cm Surface Mount Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
SMT-1341-T-2-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Peak-Peak Signal
Voltage - Rated
5 V
Voltage Range
1 ~ 25V
Frequency
4.1kHz
Technology
Piezo
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
75dB @ 5V, 10cm
Current - Supply
5mA
Port Location
Top
Operating Temperature
-40°C ~ 105°C
Approval Agency
-
Ratings
-
Mounting Type
Surface Mount
Termination
Solder Pads
Size / Dimension
0.512" L x 0.512" W (13.00mm x 13.00mm)
Height - Seated (Max)
0.106" (2.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 453
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
173,68000 Kč73,68 Kč
1057,84500 Kč578,45 Kč
2552,69240 Kč1 317,31 Kč
5049,14760 Kč2 457,38 Kč
10045,87850 Kč4 587,85 Kč
25045,41076 Kč11 352,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00037,10063 Kč37 100,63 Kč
Manufacturers Standard Package
Unit Price without VAT:73,68000 Kč
Unit Price with VAT:89,15280 Kč