




SMT-0940-T-3V-R | |
|---|---|
DigiKey Part Number | 668-1538-2-ND - Tape & Reel (TR) 668-1538-1-ND - Cut Tape (CT) 668-1538-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMT-0940-T-3V-R |
Description | BUZZER PIEZO 3V 9X9MM W SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 3 V 1mA 4kHz 70dB @ 3V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | SMT-0940-T-3V-R Models |
Category | Technology Piezo |
Manufacturer PUI Audio, Inc. | Operating Mode Single Tone |
Series | Sound Pressure Level (SPL) 70dB @ 3V, 10cm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 1mA |
Part Status Active | Port Location Top |
Driver Circuitry Transducer, Externally Driven | Operating Temperature -30°C ~ 70°C |
Input Type Peak-Peak Signal | Mounting Type Surface Mount |
Voltage - Rated 3 V | Termination Solder Pads |
Voltage Range 1 ~ 25V | Size / Dimension 0.354" L x 0.354" W (9.00mm x 9.00mm) |
Frequency 4kHz | Height - Seated (Max) 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,13000 Kč | 91,13 Kč |
| 10 | 71,72900 Kč | 717,29 Kč |
| 25 | 65,37080 Kč | 1 634,27 Kč |
| 50 | 60,99500 Kč | 3 049,75 Kč |
| 100 | 57,76340 Kč | 5 776,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 47,50798 Kč | 95 015,96 Kč |
| Unit Price without VAT: | 91,13000 Kč |
|---|---|
| Unit Price with VAT: | 110,26730 Kč |








