
SMT-0830-T-R | |
|---|---|
DigiKey Part Number | 668-SMT-0830-T-RTR-ND - Tape & Reel (TR) 668-SMT-0830-T-RCT-ND - Cut Tape (CT) 668-SMT-0830-T-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMT-0830-T-R |
Description | BUZZER MAGNETIC 3.6V 0.3X0.3 SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 3.6 V 90mA 3kHz 94dB @ 3.6V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | SMT-0830-T-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 3.6 V | |
Voltage Range | 2.5 ~ 4.5V | |
Frequency | 3kHz | |
Technology | Magnetic | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 94dB @ 3.6V, 10cm | |
Current - Supply | 90mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 80°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.335" L x 0.335" W (8.50mm x 8.50mm) | |
Height - Seated (Max) | 0.161" (4.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,99000 Kč | 67,99 Kč |
| 10 | 53,42500 Kč | 534,25 Kč |
| 25 | 48,65080 Kč | 1 216,27 Kč |
| 50 | 45,37540 Kč | 2 268,77 Kč |
| 100 | 42,35050 Kč | 4 235,05 Kč |
| 250 | 41,54596 Kč | 10 386,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 33,94313 Kč | 33 943,13 Kč |
| Unit Price without VAT: | 67,99000 Kč |
|---|---|
| Unit Price with VAT: | 82,26790 Kč |



